Jack Modular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector
SS64800-056F
SS64800-056F

SS64800-056F

DigiKey Part Number
380-1440-ND
Manufacturer
Manufacturer Product Number
SS64800-056F
Description
CONN MOD JACK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Jack Modular Connector
Datasheet
 Datasheet
EDA/CAD Models
SS64800-056F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
-
Mounting Type
-
Orientation
-
Termination
-
Shielding
-
Ratings
-
Features
-
LED Color
-
Ingress Protection
-
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Thermoplastic, Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.92000€1.92
10€1.63100€16.31
25€1.52880€38.22
80€1.40813€112.65
160€1.34094€214.55
320€1.27688€408.60
560€1.22743€687.36
1 040€1.17497€1,221.97
2 560€1.10266€2,822.81
Manufacturers Standard Package
Unit Price without VAT:€1.92000
Unit Price with VAT:€2.40960