
RJP50030AA-A | |
|---|---|
DigiKey Part Number | 380-1291-ND |
Manufacturer | |
Manufacturer Product Number | RJP50030AA-A |
Description | CABLE MOD 8P8C HD PLUG-PLG 9.84' |
Customer Reference | |
Detailed Description | Modular Cable Plug, High Density to Plug, High Density 8p8c (RJ Point Five, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug, High Density to Plug, High Density | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ Point Five, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plug, Pull Tab | |
Style | Cat5e | |
Base Product Number |

