
US1GC301AU2R | |
|---|---|
DigiKey Part Number | 5214-US1GC301AU2R-ND |
Manufacturer | |
Manufacturer Product Number | US1GC301AU2R |
Description | RJ45 USB TO ETHERNET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to Ethernet | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | RJ45 Female | |
Interface | RJ45 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €88.49000 | €88.49 |
| 10 | €78.50400 | €785.04 |
| 25 | €74.85240 | €1,871.31 |
| 50 | €72.20360 | €3,610.18 |
| 100 | €69.68550 | €6,968.55 |
| Unit Price without VAT: | €88.49000 |
|---|---|
| Unit Price with VAT: | €111.05495 |




