USB Hub 3 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 3 Port 5Gbps
HB30C3A1GEA
HB30C3A1GEA

HB30C3A1GEA

DigiKey Part Number
5214-HB30C3A1GEA-ND
Manufacturer
Manufacturer Product Number
HB30C3A1GEA
Description
USB HUB 3 PORT 5GBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Hub 3 Port 5Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Number of Ports
3
Data Rate (Max)
5Gbps
Voltage - Input
5V
Mounting Type
Desktop
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Factory Stock: 182
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€54.65000€54.65
10€48.47800€484.78
25€46.22240€1,155.56
50€44.58640€2,229.32
100€43.00870€4,300.87
Manufacturers Standard Package
Unit Price without VAT:€54.65000
Unit Price with VAT:€68.58575