
N6PATCH6INYL | |
|---|---|
DigiKey Part Number | 5214-N6PATCH6INYL-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH6INYL |
Description | 6IN YELLOW CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.84000 | €3.84 |
| 10 | €3.26200 | €32.62 |
| 25 | €3.05760 | €76.44 |
| 50 | €2.91140 | €145.57 |
| 100 | €2.77240 | €277.24 |
| 250 | €2.59880 | €649.70 |
| 500 | €2.47482 | €1,237.41 |
| 1 000 | €2.35675 | €2,356.75 |
| 2 500 | €2.20937 | €5,523.42 |
| Unit Price without VAT: | €3.84000 |
|---|---|
| Unit Price with VAT: | €4.81920 |




