
CBMZTRB10BK | |
|---|---|
DigiKey Part Number | 5214-CBMZTRB10BK-ND |
Manufacturer | |
Manufacturer Product Number | CBMZTRB10BK |
Description | CBL TIE LOCKING BLACK 50LB 9.80" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.96" (49.78mm) 0.300" (7.62mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9.75" | |
Bundle Diameter | 1.96" (49.78mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 0.817' (249.02mm, 9.80") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.78000 | €21.78 |
| 10 | €18.50800 | €185.08 |
| 25 | €17.34920 | €433.73 |
| 50 | €16.52120 | €826.06 |
| 100 | €15.73330 | €1,573.33 |
| 250 | €14.74928 | €3,687.32 |
| 500 | €14.04630 | €7,023.15 |
| Unit Price without VAT: | €21.78000 |
|---|---|
| Unit Price with VAT: | €27.33390 |

