
ST3300GU3B | |
|---|---|
DigiKey Part Number | 5214-ST3300GU3B-ND |
Manufacturer | |
Manufacturer Product Number | ST3300GU3B |
Description | USB HUB 3 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 3 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 3 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 100 ~ 240VAC | |
Mounting Type | Desktop | |
Features | Portable, USB 3.0 (3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €56.37000 | €56.37 |
| 10 | €50.00100 | €500.01 |
| 25 | €47.67480 | €1,191.87 |
| 50 | €45.98740 | €2,299.37 |
| 100 | €44.36020 | €4,436.02 |
| Unit Price without VAT: | €56.37000 |
|---|---|
| Unit Price with VAT: | €70.74435 |





