
DP2MDPMF6IN | |
---|---|
DigiKey Part Number | 5214-DP2MDPMF6IN-ND |
Manufacturer | |
Manufacturer Product Number | DP2MDPMF6IN |
Description | MINI DISPLAYPORT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | Mini DisplayPort Male | |
Length | 0.500' (152.40mm, 6.00") | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €12.25000 | €12.25 |
10 | €10.41300 | €104.13 |
Unit Price without VAT: | €12.25000 |
---|---|
Unit Price with VAT: | €15.37375 |