USB3SAA3MBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB3SAA3MBK
USB3SAA3MBK

USB3SAA3MBK

DigiKey Part Number
5214-USB3SAA3MBK-ND
Manufacturer
Manufacturer Product Number
USB3SAA3MBK
Description
3M 10FT USB 3.0 A TO A CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Factory Stock: 509
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€13.79000€13.79
10€11.72400€117.24
30€10.84933€325.48
50€10.46540€523.27
100€9.96590€996.59
250€9.34248€2,335.62
500€8.89706€4,448.53
1 000€8.47305€8,473.05
Manufacturers Standard Package
Unit Price without VAT:€13.79000
Unit Price with VAT:€17.30645