
C6ASPAT14BK | |
---|---|
DigiKey Part Number | 5214-C6ASPAT14BK-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT14BK |
Description | 14FT BLACK CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €23.04000 | €23.04 |
10 | €19.58500 | €195.85 |
25 | €18.35920 | €458.98 |
50 | €17.48320 | €874.16 |
100 | €16.64930 | €1,664.93 |
250 | €15.60804 | €3,902.01 |
500 | €14.86422 | €7,432.11 |
Unit Price without VAT: | €23.04000 |
---|---|
Unit Price with VAT: | €28.91520 |