
VTAN1111C-TR | |
|---|---|
DigiKey Part Number | VTAN1111C-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VTAN1111C-TR |
Description | EMITTER IR 940NM 50MA SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.22V 50mA 0.64mW/sr @ 20mA 145° 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.64mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.22V | |
Viewing Angle | 145° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.07979 | €319.16 |
| 8 000 | €0.07499 | €599.92 |
| 12 000 | €0.07253 | €870.36 |
| 20 000 | €0.06975 | €1,395.00 |
| 28 000 | €0.06810 | €1,906.80 |
| 40 000 | €0.06648 | €2,659.20 |
| 100 000 | €0.06292 | €6,292.00 |
| Unit Price without VAT: | €0.07979 |
|---|---|
| Unit Price with VAT: | €0.10014 |

