MGN1106MS-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stanley Electric Co
In Stock: 435
Unit Price: €2.91000
Datasheet

Parametric Equivalent


Stanley Electric Co
In Stock: 0
Unit Price: €6.13000
Datasheet
Red LED Indication - Discrete 1.8V 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGN1106MS-TR

DigiKey Part Number
404-MGN1106MS-TR-ND - Tape & Reel (TR)
404-MGN1106MS-TRCT-ND - Cut Tape (CT)
404-MGN1106MS-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGN1106MS-TR
Description
LED RED CLEAR SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.8V 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
1.70mm Dia
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
1A
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
855nm
Features
-
Package / Case
3-SMD, No Lead
Supplier Device Package
-
Size / Dimension
3.80mm L x 3.80mm W
Height (Max)
2.22mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.13000€6.13
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€3.21450€1,607.25
1 000€3.03916€3,039.16
2 500€2.96902€7,422.55
Manufacturers Standard Package
Unit Price without VAT:€6.13000
Unit Price with VAT:€7.69315