
VJDA1116P4D52C-TR | |
---|---|
DigiKey Part Number | 404-VJDA1116P4D52C-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJDA1116P4D52C-TR |
Description | LED ORANGE 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.64mm L x 0.84mm W | |
Height (Max) | 1.46mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.11625 | €348.75 |
6 000 | €0.10946 | €656.76 |
9 000 | €0.10599 | €953.91 |
15 000 | €0.10205 | €1,530.75 |
21 000 | €0.09972 | €2,094.12 |
30 000 | €0.09743 | €2,922.90 |
75 000 | €0.09240 | €6,930.00 |
Unit Price without VAT: | €0.11625 |
---|---|
Unit Price with VAT: | €0.14589 |