
SMP-2A31-8DT | |
|---|---|
DigiKey Part Number | 374-SMP-2A31-8DT-ND |
Manufacturer | |
Manufacturer Product Number | SMP-2A31-8DT |
Description | SSR - PHOTO MOSFET, 2 FORM A 350 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 110 mA | |
On-State Resistance (Max) | 24 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 620 | €2.65281 | €4,297.55 |
| Unit Price without VAT: | €2.65281 |
|---|---|
| Unit Price with VAT: | €3.32928 |

