
ORD 9215/10-15 AT | |
|---|---|
DigiKey Part Number | 374-1313-ND |
Manufacturer | |
Manufacturer Product Number | ORD 9215/10-15 AT |
Description | SWITCH REED SPST-NO 500MA 100V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 100 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 100 V | |
Voltage - Switching DC | 100 V | |
Power - Rated | 10W | |
Operate Time | 0.4 ms | |
Release Time | 0.05 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.736" (44.10mm) | |
Size - Body | 0.110" Dia x 0.669" L (2.80mm x 17.00mm) | |
Height Above Board | - | |
Operating Temperature | - | |
Capacitance | 0.3 pF | |
Current - Carry | 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.72000 | €7.20 |
| 25 | €0.68080 | €17.02 |
| 100 | €0.62550 | €62.55 |
| 250 | €0.59100 | €147.75 |
| 500 | €0.56596 | €282.98 |
| 2 000 | €0.51868 | €1,037.36 |
| 4 000 | €0.49639 | €1,985.56 |
| 6 000 | €0.48376 | €2,902.56 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €1.02910 |

