
ZV95K1812T301N | |
|---|---|
DigiKey Part Number | 738-ZV95K1812T301NTR-ND - Tape & Reel (TR) 738-ZV95K1812T301NCT-ND - Cut Tape (CT) 738-ZV95K1812T301NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV95K1812T301N |
Description | VARISTOR 150V 300A 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 V 300 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 125 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 300 A | |
Energy | 5.2J | |
Number of Circuits | 1 | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.59200 | €5.92 |
| 25 | €0.53440 | €13.36 |
| 100 | €0.47040 | €47.04 |
| 250 | €0.43988 | €109.97 |
| 500 | €0.42148 | €210.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.40634 | €406.34 |
| 2 000 | €0.39389 | €787.78 |
| 3 000 | €0.38765 | €1,162.95 |
| 5 000 | €0.38073 | €1,903.65 |
| 7 000 | €0.37669 | €2,636.83 |
| 10 000 | €0.37281 | €3,728.10 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €1.04165 |

