
RNCS0603BKE1K50 | |
|---|---|
DigiKey Part Number | RNCS0603BKE1K50TR-ND - Tape & Reel (TR) RNCS0603BKE1K50CT-ND - Cut Tape (CT) RNCS0603BKE1K50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0603BKE1K50 |
Description | RES 1.5K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0603BKE1K50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.10600 | €1.06 |
| 25 | €0.09840 | €2.46 |
| 50 | €0.09280 | €4.64 |
| 100 | €0.08780 | €8.78 |
| 250 | €0.08144 | €20.36 |
| 500 | €0.07716 | €38.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.07839 | €78.39 |
| 2 000 | €0.07460 | €149.20 |
| 3 000 | €0.07256 | €217.68 |
| 5 000 | €0.07019 | €350.95 |
| 7 000 | €0.06874 | €481.18 |
| 10 000 | €0.06728 | €672.80 |
| 12 000 | €0.06658 | €798.96 |
| 24 000 | €0.06409 | €1,538.16 |
| 25 000 | €0.06396 | €1,599.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |


