6.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JG6K80

DigiKey Part Number
738-RMCF1206JG6K80TR-ND - Tape & Reel (TR)
738-RMCF1206JG6K80CT-ND - Cut Tape (CT)
738-RMCF1206JG6K80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JG6K80
Description
RES 6.8K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JG6K80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 970
Factory Stock: 90 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02200€0.22
25€0.01640€0.41
50€0.01320€0.66
100€0.01080€1.08
250€0.00832€2.08
500€0.00696€3.48
1 000€0.00590€5.90
5 000€0.00422€21.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.00374€37.40
20 000€0.00336€67.20
30 000€0.00317€95.10
50 000€0.00297€148.50
70 000€0.00285€199.50
100 000€0.00274€274.00
120 000€0.00269€322.80
240 000€0.00253€607.20
250 000€0.00252€630.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295