
RNCF0402BTE40K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0402BTE40K0TR-ND - Tape & Reel (TR) 738-RNCF0402BTE40K0CT-ND - Cut Tape (CT) 738-RNCF0402BTE40K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402BTE40K0 |
Description | RES SMD 40K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BTE40K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.06000 | €0.60 |
| 25 | €0.05920 | €1.48 |
| 50 | €0.05760 | €2.88 |
| 100 | €0.05450 | €5.45 |
| 250 | €0.05056 | €12.64 |
| 500 | €0.04786 | €23.93 |
| 1 000 | €0.04538 | €45.38 |
| 5 000 | €0.04049 | €202.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.04145 | €414.50 |
| 20 000 | €0.03979 | €795.80 |
| 30 000 | €0.03892 | €1,167.60 |
| 50 000 | €0.03873 | €1,936.50 |
| 70 000 | €0.03731 | €2,611.70 |
| 100 000 | €0.03535 | €3,535.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

