
RMCS0805JT10K0 | |
|---|---|
DigiKey Part Number | 738-RMCS0805JT10K0TR-ND - Tape & Reel (TR) 738-RMCS0805JT10K0CT-ND - Cut Tape (CT) 738-RMCS0805JT10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCS0805JT10K0 |
Description | RES 10K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0805JT10K0 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02900 | €0.29 |
| 25 | €0.02160 | €0.54 |
| 50 | €0.01740 | €0.87 |
| 100 | €0.01430 | €1.43 |
| 250 | €0.01124 | €2.81 |
| 500 | €0.00950 | €4.75 |
| 1 000 | €0.00813 | €8.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00596 | €29.80 |
| 10 000 | €0.00533 | €53.30 |
| 15 000 | €0.00503 | €75.45 |
| 25 000 | €0.00470 | €117.50 |
| 35 000 | €0.00451 | €157.85 |
| 50 000 | €0.00433 | €216.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

