
RMCF2512FT4R70 | |
|---|---|
DigiKey Part Number | RMCF2512FT4R70TR-ND - Tape & Reel (TR) RMCF2512FT4R70CT-ND - Cut Tape (CT) RMCF2512FT4R70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT4R70 |
Description | RES 4.7 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT4R70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.10800 | €1.08 |
| 25 | €0.08640 | €2.16 |
| 50 | €0.07420 | €3.71 |
| 100 | €0.06440 | €6.44 |
| 250 | €0.05472 | €13.68 |
| 500 | €0.04914 | €24.57 |
| 1 000 | €0.04469 | €44.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.03837 | €153.48 |
| 8 000 | €0.03615 | €289.20 |
| 12 000 | €0.03506 | €420.72 |
| 20 000 | €0.03389 | €677.80 |
| 28 000 | €0.03322 | €930.16 |
| 40 000 | €0.03258 | €1,303.20 |
| 48 000 | €0.03228 | €1,549.44 |
| 96 000 | €0.03130 | €3,004.80 |
| 100 000 | €0.03125 | €3,125.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

