1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTE2K74

DigiKey Part Number
738-RNCF1206DTE2K74TR-ND - Tape & Reel (TR)
738-RNCF1206DTE2K74CT-ND - Cut Tape (CT)
738-RNCF1206DTE2K74DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206DTE2K74
Description
RES SMD 2.74K OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.74 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTE2K74 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.05900€0.59
25€0.05480€1.37
50€0.05180€2.59
100€0.04900€4.90
250€0.04544€11.36
500€0.04298€21.49
1 000€0.04073€40.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.03629€181.45
10 000€0.03470€347.00
15 000€0.03386€507.90
25 000€0.03288€822.00
35 000€0.03228€1,129.80
50 000€0.03168€1,584.00
60 000€0.03139€1,883.40
120 000€0.03038€3,645.60
125 000€0.03033€3,791.25
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295