RMCF1210FT12R7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.02585
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.06532
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.03137
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.03262
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.07630
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.01715
Datasheet
12.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210FT12R7

DigiKey Part Number
RMCF1210FT12R7TR-ND - Tape & Reel (TR)
RMCF1210FT12R7CT-ND - Cut Tape (CT)
RMCF1210FT12R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210FT12R7
Description
RES 12.7 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210FT12R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.13000€0.13
10€0.06100€0.61
25€0.04720€1.18
50€0.03960€1.98
100€0.03360€3.36
250€0.02768€6.92
500€0.02424€12.12
1 000€0.02152€21.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.01765€70.60
8 000€0.01630€130.40
12 000€0.01564€187.68
20 000€0.01492€298.40
28 000€0.01451€406.28
40 000€0.01413€565.20
48 000€0.01395€669.60
96 000€0.01335€1,281.60
100 000€0.01332€1,332.00
Manufacturers Standard Package
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.16315