
RNCS0402BTE2K05 | |
|---|---|
DigiKey Part Number | 738-RNCS0402BTE2K05TR-ND - Tape & Reel (TR) 738-RNCS0402BTE2K05CT-ND - Cut Tape (CT) 738-RNCS0402BTE2K05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0402BTE2K05 |
Description | RES 2.05K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0402BTE2K05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.24100 | €2.41 |
| 25 | €0.20400 | €5.10 |
| 50 | €0.18100 | €9.05 |
| 100 | €0.16140 | €16.14 |
| 250 | €0.13988 | €34.97 |
| 500 | €0.12638 | €63.19 |
| 1 000 | €0.11492 | €114.92 |
| 5 000 | €0.09451 | €472.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.08784 | €878.40 |
| 20 000 | €0.08217 | €1,643.40 |
| 30 000 | €0.07926 | €2,377.80 |
| 50 000 | €0.07597 | €3,798.50 |
| 70 000 | €0.07401 | €5,180.70 |
| 100 000 | €0.07315 | €7,315.00 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.47690 |

