
RMCF0603JT47R0 | |
|---|---|
DigiKey Part Number | RMCF0603JT47R0TR-ND - Tape & Reel (TR) RMCF0603JT47R0CT-ND - Cut Tape (CT) RMCF0603JT47R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JT47R0 |
Description | RES 47 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JT47R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.00500 | €0.05 |
| 25 | €0.00480 | €0.12 |
| 50 | €0.00460 | €0.23 |
| 100 | €0.00390 | €0.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00181 | €9.05 |
| 10 000 | €0.00177 | €17.70 |
| 15 000 | €0.00172 | €25.80 |
| 25 000 | €0.00157 | €39.25 |
| 35 000 | €0.00156 | €54.60 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |


