
RMCF0603FT3M16 | |
---|---|
DigiKey Part Number | RMCF0603FT3M16TR-ND - Tape & Reel (TR) RMCF0603FT3M16CT-ND - Cut Tape (CT) RMCF0603FT3M16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT3M16 |
Description | RES 3.16M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.16 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT3M16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.02100 | €0.21 |
25 | €0.01520 | €0.38 |
50 | €0.01220 | €0.61 |
100 | €0.01000 | €1.00 |
250 | €0.00764 | €1.91 |
500 | €0.00640 | €3.20 |
1 000 | €0.00540 | €5.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.00383 | €19.15 |
10 000 | €0.00338 | €33.80 |
15 000 | €0.00317 | €47.55 |
25 000 | €0.00293 | €73.25 |
35 000 | €0.00279 | €97.65 |
50 000 | €0.00267 | €133.50 |
60 000 | €0.00261 | €156.60 |
120 000 | €0.00241 | €289.20 |
125 000 | €0.00240 | €300.00 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |