
RMCF0402FT2M94 | |
---|---|
DigiKey Part Number | RMCF0402FT2M94TR-ND - Tape & Reel (TR) RMCF0402FT2M94CT-ND - Cut Tape (CT) RMCF0402FT2M94DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT2M94 |
Description | RES 2.94M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.94 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT2M94 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.01900 | €0.19 |
25 | €0.01320 | €0.33 |
50 | €0.01080 | €0.54 |
100 | €0.00870 | €0.87 |
250 | €0.00664 | €1.66 |
500 | €0.00552 | €2.76 |
1 000 | €0.00465 | €4.65 |
5 000 | €0.00326 | €16.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.00286 | €28.60 |
20 000 | €0.00254 | €50.80 |
30 000 | €0.00239 | €71.70 |
50 000 | €0.00222 | €111.00 |
70 000 | €0.00213 | €149.10 |
100 000 | €0.00204 | €204.00 |
120 000 | €0.00199 | €238.80 |
240 000 | €0.00186 | €446.40 |
250 000 | €0.00185 | €462.50 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |