
RMCF0402FT243K | |
|---|---|
DigiKey Part Number | RMCF0402FT243KTR-ND - Tape & Reel (TR) RMCF0402FT243KCT-ND - Cut Tape (CT) RMCF0402FT243KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT243K |
Description | RES 243K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 243 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT243K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.00400 | €0.04 |
| 25 | €0.00400 | €0.10 |
| 50 | €0.00380 | €0.19 |
| 100 | €0.00270 | €0.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00180 | €18.00 |
| 20 000 | €0.00176 | €35.20 |
| 30 000 | €0.00168 | €50.40 |
| 50 000 | €0.00161 | €80.50 |
| 70 000 | €0.00157 | €109.90 |
| 100 000 | €0.00145 | €145.00 |
| 250 000 | €0.00144 | €360.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |


