
RMCF0201FT154R | |
|---|---|
DigiKey Part Number | RMCF0201FT154RTR-ND - Tape & Reel (TR) RMCF0201FT154RCT-ND - Cut Tape (CT) RMCF0201FT154RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT154R |
Description | RES 154 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 154 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT154R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02200 | €0.22 |
| 25 | €0.01600 | €0.40 |
| 50 | €0.01280 | €0.64 |
| 100 | €0.01030 | €1.03 |
| 250 | €0.00804 | €2.01 |
| 500 | €0.00670 | €3.35 |
| 1 000 | €0.00566 | €5.66 |
| 5 000 | €0.00403 | €20.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00357 | €35.70 |
| 20 000 | €0.00320 | €64.00 |
| 30 000 | €0.00302 | €90.60 |
| 50 000 | €0.00282 | €141.00 |
| 70 000 | €0.00271 | €189.70 |
| 100 000 | €0.00261 | €261.00 |
| 120 000 | €0.00256 | €307.20 |
| 240 000 | €0.00239 | €573.60 |
| 250 000 | €0.00239 | €597.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |


