115 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT115K

DigiKey Part Number
738-RMCF0201FT115KTR-ND - Tape & Reel (TR)
738-RMCF0201FT115KCT-ND - Cut Tape (CT)
738-RMCF0201FT115KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT115K
Description
RES 115K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
115 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT115K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 775
Factory Stock: 30 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02200€0.22
25€0.01600€0.40
50€0.01280€0.64
100€0.01030€1.03
250€0.00804€2.01
500€0.00670€3.35
1 000€0.00566€5.66
5 000€0.00403€20.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.00357€35.70
20 000€0.00320€64.00
30 000€0.00302€90.60
50 000€0.00282€141.00
70 000€0.00271€189.70
100 000€0.00261€261.00
120 000€0.00256€307.20
240 000€0.00239€573.60
250 000€0.00239€597.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295