
RGC0402FTC6K81 | |
|---|---|
DigiKey Part Number | 738-RGC0402FTC6K81TR-ND - Tape & Reel (TR) 738-RGC0402FTC6K81CT-ND - Cut Tape (CT) 738-RGC0402FTC6K81DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGC0402FTC6K81 |
Description | RES 6.81K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0402FTC6K81 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05300 | €0.53 |
| 25 | €0.04080 | €1.02 |
| 50 | €0.03420 | €1.71 |
| 100 | €0.02890 | €2.89 |
| 250 | €0.02360 | €5.90 |
| 500 | €0.02052 | €10.26 |
| 1 000 | €0.01811 | €18.11 |
| 5 000 | €0.01427 | €71.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01316 | €131.60 |
| 20 000 | €0.01227 | €245.40 |
| 30 000 | €0.01184 | €355.20 |
| 50 000 | €0.01137 | €568.50 |
| 70 000 | €0.01110 | €777.00 |
| 100 000 | €0.01085 | €1,085.00 |
| 120 000 | €0.01073 | €1,287.60 |
| 240 000 | €0.01034 | €2,481.60 |
| 250 000 | €0.01032 | €2,580.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |

