15 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR3FT15L0

DigiKey Part Number
MR3FT15L0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MR3FT15L0
Description
RES 0.015 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
MR3FT15L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient
-
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.205" Dia x 0.560" L (5.21mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€0.59616€447.12
Manufacturers Standard Package
Unit Price without VAT:€0.59616
Unit Price with VAT:€0.74818