
HMC1206JT250M | |
|---|---|
DigiKey Part Number | HMC1206JT250MTR-ND - Tape & Reel (TR) HMC1206JT250MCT-ND - Cut Tape (CT) HMC1206JT250MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1206JT250M |
Description | RES 250M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC1206JT250M Models |
Category | Composition |
Mfr | Temperature Coefficient ±500ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.29200 | €2.92 |
| 25 | €0.24600 | €6.15 |
| 50 | €0.21920 | €10.96 |
| 100 | €0.19790 | €19.79 |
| 250 | €0.17636 | €44.09 |
| 500 | €0.16390 | €81.95 |
| 1 000 | €0.15400 | €154.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.13812 | €690.60 |
| 10 000 | €0.13349 | €1,334.90 |
| 15 000 | €0.13123 | €1,968.45 |
| 25 000 | €0.12877 | €3,219.25 |
| 35 000 | €0.12737 | €4,457.95 |
| 50 000 | €0.12604 | €6,302.00 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.62750 |

