
CSRN2010FKR250 | |
---|---|
DigiKey Part Number | CSRN2010FKR250TR-ND - Tape & Reel (TR) CSRN2010FKR250CT-ND - Cut Tape (CT) CSRN2010FKR250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2010FKR250 |
Description | RES 0.25 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2010FKR250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.097" W (5.00mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.43000 | €0.43 |
10 | €0.23100 | €2.31 |
25 | €0.20520 | €5.13 |
50 | €0.19240 | €9.62 |
100 | €0.18470 | €18.47 |
250 | €0.16032 | €40.08 |
500 | €0.14506 | €72.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €0.11529 | €115.29 |
2 000 | €0.11259 | €225.18 |
3 000 | €0.10899 | €326.97 |
5 000 | €0.10518 | €525.90 |
7 000 | €0.10145 | €710.15 |
10 000 | €0.09966 | €996.60 |
12 000 | €0.09743 | €1,169.16 |
Unit Price without VAT: | €0.43000 |
---|---|
Unit Price with VAT: | €0.53965 |