
CML0805X7R103KT50V | |
|---|---|
DigiKey Part Number | 738-CML0805X7R103KT50VTR-ND - Tape & Reel (TR) 738-CML0805X7R103KT50VCT-ND - Cut Tape (CT) 738-CML0805X7R103KT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0805X7R103KT50V |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0805X7R103KT50V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04900 | €0.49 |
| 50 | €0.03400 | €1.70 |
| 100 | €0.02930 | €2.93 |
| 500 | €0.02160 | €10.80 |
| 1 000 | €0.01921 | €19.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01564 | €62.56 |
| 8 000 | €0.01432 | €114.56 |
| 12 000 | €0.01366 | €163.92 |
| 20 000 | €0.01292 | €258.40 |
| 28 000 | €0.01249 | €349.72 |
| 40 000 | €0.01208 | €483.20 |
| 48 000 | €0.01189 | €570.72 |
| 96 000 | €0.01123 | €1,078.08 |
| 100 000 | €0.01120 | €1,120.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

