1 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
CFM Series

CFM14JT1R00

DigiKey Part Number
S1QTR-ND - Tape & Reel (TR)
S1QCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM14JT1R00
Description
RES 1 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JT1R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 611
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02500€0.25
25€0.02080€0.52
50€0.01800€0.90
100€0.01570€1.57
250€0.01332€3.33
500€0.01180€5.90
1 000€0.01049€10.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.00816€40.80
10 000€0.00740€74.00
15 000€0.00701€105.15
25 000€0.00657€164.25
35 000€0.00630€220.50
50 000€0.00605€302.50
60 000€0.00592€355.20
120 000€0.00550€660.00
125 000€0.00547€683.75
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295