


ASRM2JA510R | |
|---|---|
DigiKey Part Number | 738-ASRM2JA510RCT-ND - Cut Tape (CT) 738-ASRM2JA510RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM2JA510R |
Description | RES 510 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM2JA510R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.46400 | €4.64 |
| 25 | €0.39600 | €9.90 |
| 50 | €0.35320 | €17.66 |
| 100 | €0.31680 | €31.68 |
| 250 | €0.27684 | €69.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.25186 | €125.93 |
| 1 000 | €0.23061 | €230.61 |
| 1 500 | €0.21971 | €329.56 |
| 2 500 | €0.20735 | €518.38 |
| 3 500 | €0.19999 | €699.97 |
| 5 000 | €0.19280 | €964.00 |
| 6 000 | €0.18936 | €1,136.16 |
| 12 000 | €0.17752 | €2,130.24 |
| 12 500 | €0.17688 | €2,211.00 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.89105 |

