


ASRM1JA4K70 | |
|---|---|
DigiKey Part Number | 738-ASRM1JA4K70CT-ND - Cut Tape (CT) 738-ASRM1JA4K70TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM1JA4K70 |
Description | RES 4.7K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM1JA4K70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.433" L (4.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.29000 | €2.90 |
| 25 | €0.24560 | €6.14 |
| 50 | €0.21840 | €10.92 |
| 100 | €0.19510 | €19.51 |
| 250 | €0.16944 | €42.36 |
| 500 | €0.15342 | €76.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.13976 | €139.76 |
| 2 000 | €0.12817 | €256.34 |
| 3 000 | €0.12221 | €366.63 |
| 5 000 | €0.11548 | €577.40 |
| 7 000 | €0.11146 | €780.22 |
| 10 000 | €0.10754 | €1,075.40 |
| 12 000 | €0.10565 | €1,267.80 |
| 24 000 | €0.09919 | €2,380.56 |
| 25 000 | €0.09884 | €2,471.00 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.56475 |

