
ASRM2JA10R0 | |
---|---|
DigiKey Part Number | ASRM2JA10R0CT-ND - Cut Tape (CT) ASRM2JA10R0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM2JA10R0 |
Description | RES 10 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM2JA10R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.71000 | €0.71 |
10 | €0.46200 | €4.62 |
25 | €0.39440 | €9.86 |
50 | €0.35200 | €17.60 |
100 | €0.31580 | €31.58 |
250 | €0.27592 | €68.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €0.25104 | €125.52 |
1 000 | €0.22986 | €229.86 |
1 500 | €0.21899 | €328.49 |
2 500 | €0.20668 | €516.70 |
3 500 | €0.19934 | €697.69 |
5 000 | €0.19218 | €960.90 |
6 000 | €0.18874 | €1,132.44 |
12 000 | €0.17694 | €2,123.28 |
12 500 | €0.17630 | €2,203.75 |
Unit Price without VAT: | €0.71000 |
---|---|
Unit Price with VAT: | €0.89105 |