
COM-18375 | |
|---|---|
DigiKey Part Number | 1568-COM-18375-ND |
Manufacturer | |
Manufacturer Product Number | COM-18375 |
Description | BUCK CONVERTER - 8-20V TO 5V/3A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 3A 20V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 20V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15W | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Approval Agency | CE | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.72000 | €10.72 |
| Unit Price without VAT: | €10.72000 |
|---|---|
| Unit Price with VAT: | €13.45360 |








