
4829 | |
|---|---|
DigiKey Part Number | 1528-4829-ND |
Manufacturer | |
Manufacturer Product Number | 4829 |
Description | ADAFRUIT SGP40 AIR QUALITY SENSO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SGP40 Air Quality Sensor Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Sensor | |
Function | Air Quality | |
Utilized IC / Part | SGP40 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython, Python | |
Interconnect System | Qwiic, STEMMA QT | |
Note | Header(s) Not Installed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.82000 | €12.82 |
| Unit Price without VAT: | €12.82000 |
|---|---|
| Unit Price with VAT: | €16.08910 |











