
2425753-1 | |
|---|---|
DigiKey Part Number | 450-2425753-1TR-ND - Tape & Reel (TR) 450-2425753-1CT-ND - Cut Tape (CT) 450-2425753-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2425753-1 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2425753-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.00mm x 2.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Switch Travel | 0.13mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.31300 | €3.13 |
| 25 | €0.29200 | €7.30 |
| 100 | €0.26130 | €26.13 |
| 250 | €0.24212 | €60.53 |
| 500 | €0.22848 | €114.24 |
| 1 000 | €0.21582 | €215.82 |
| 2 500 | €0.20068 | €501.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 500 | €0.18341 | €1,558.98 |
| 17 000 | €0.17508 | €2,976.36 |
| 25 500 | €0.17068 | €4,352.34 |
| 42 500 | €0.16559 | €7,037.57 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.45180 |






