
CC3500AC52FB2-EC RECTIFIER | |
|---|---|
DigiKey Part Number | 555-CC3500AC52FB2-ECRECTIFIER-ND |
Manufacturer | |
Manufacturer Product Number | CC3500AC52FB2-EC RECTIFIER |
Description | AC/DC CONVERTER 52V 3500W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 52V 90 ~ 140 VAC, 185 ~ 265 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 140 VAC, 185 ~ 265 VAC | |
Voltage - Output 1 | 52V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 67.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 75°C | |
Features | Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Standby Output | |
Mounting Type | Rack Mount | |
Size / Dimension | 17.11" L x 4.65" W x 1.87" H (434.5mm x 118.0mm x 47.5mm) | |
Approval Agency | - | |
Minimum Load Required | Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,506.29000 | €1,506.29 |
| Unit Price without VAT: | €1,506.29000 |
|---|---|
| Unit Price with VAT: | €1,890.39395 |

