
15054 | |
|---|---|
DigiKey Part Number | 1568-15054-ND |
Manufacturer | |
Manufacturer Product Number | 15054 |
Description | LTE ANTENNA 175MM DUCK SMA MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Whip, Right Angle SMA Male Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 825MHz, 2.2GHz | |
Frequency Range | 690MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dBi, 3dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.890" (175.00mm) | |
Applications | LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.63000 | €9.63 |
| Unit Price without VAT: | €9.63000 |
|---|---|
| Unit Price with VAT: | €12.08565 |

