SEN-09721
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09721

DigiKey Part Number
1568-09721-ND
Manufacturer
Manufacturer Product Number
09721
Description
MPL115A1 BAROMETRIC PRESS SENSOR
Customer Reference
Detailed Description
MPL115A1 - Pressure Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Pressure
Sensing Range
50 ~ 115 kPa
Interface
SPI
Sensitivity
-
Voltage - Supply
2.375V ~ 5.5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
MPL115A1
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.