
12838 | |
|---|---|
DigiKey Part Number | 1568-12838-ND |
Manufacturer | |
Manufacturer Product Number | 12838 |
Description | CASE PLASTIC CLR 3.071"LX2.402"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Case Plastic Clear Hand Held, Cover Included 3.071" L x 2.402" W (78.00mm x 61.00mm) X 0.827" (21.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Arduino Uno | |
Size / Dimension | 3.071" L x 2.402" W (78.00mm x 61.00mm) | |
Height | 0.827" (21.00mm) | |
Area (L x W) | 7.36in² (47.5cm²) | |
Design | Hand Held, Cover Included | |
Material | Plastic | |
Color | Clear | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.82000 | €6.82 |
| Unit Price without VAT: | €6.82000 |
|---|---|
| Unit Price with VAT: | €8.55910 |

