
UT0S14JC | |
|---|---|
DigiKey Part Number | UT0S14JC-ND |
Manufacturer | |
Manufacturer Product Number | UT0S14JC |
Description | CONN BACKSH W/CLMP SZ14 PG13.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp PG13.5 14 |
Datasheet | Datasheet |
EDA/CAD Models | UT0S14JC Models |
Category | Cable Exit 180° |
Manufacturer Souriau-Sunbank by Eaton | Material Brass |
Series | Shielding Shielded |
Packaging Bulk | Color Silver |
Part Status Active | Features Sealing Gland, Strain Relief |
Type Backshell, Cable Clamp | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Cable Opening 0.276" ~ 0.413" (7.00mm ~ 10.50mm) | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 14 | For Use With/Related Products Trim Trio® UTO and UTOW Connectors |
Thread Size PG13.5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €18.69440 | €467.36 |
| Unit Price without VAT: | €18.69440 |
|---|---|
| Unit Price with VAT: | €23.46147 |












