
G08B1E681KQ0T0S0N0 | |
|---|---|
DigiKey Part Number | 4378-G08B1E681KQ0T0S0N0-ND |
Manufacturer | Songtian Electronic Technology (HK) Limited |
Manufacturer Product Number | G08B1E681KQ0T0S0N0 |
Description | CAP CER 680PF 250V Y5P RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 250V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Box | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G08B1E681KN0B0S0N0 | Songtian Electronic Technology (HK) Limited | 500 | 4378-G08B1E681KN0B0S0N0-ND | €0.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25800 | €2.58 |
| 50 | €0.19300 | €9.65 |
| 100 | €0.17300 | €17.30 |
| 500 | €0.13950 | €69.75 |
| 1 000 | €0.12915 | €129.15 |
| 3 000 | €0.11637 | €349.11 |
| 5 000 | €0.11164 | €558.20 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |

