
STFE050-24L | |
---|---|
DigiKey Part Number | 2106-STFE050-24L-ND |
Manufacturer | |
Manufacturer Product Number | STFE050-24L |
Description | LINE FILTER 240VAC 5A DIN RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 5 A 240V 47Hz, 63Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 240V | |
Current | 5 A | |
Frequency - Operating | 47Hz, 63Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus | |
Operating Temperature | -40°C ~ 50°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €403.61000 | €403.61 |
10 | €365.44700 | €3,654.47 |
Unit Price without VAT: | €403.61000 |
---|---|
Unit Price with VAT: | €506.53055 |