Buzzers Transducer, Externally Driven Piezo 5 V 1mA 4kHz 78dB @ 5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo 5 V 1mA 4kHz 78dB @ 5V, 10cm Through Hole PC Pins
PT-1707
PT-1707

PT-1707

DigiKey Part Number
433-1064-ND
Manufacturer
Manufacturer Product Number
PT-1707
Description
BUZZER PIEZO 5V 17MM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 5 V 1mA 4kHz 78dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PT-1707 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
5 V
Voltage Range
1 ~ 20V
Frequency
4kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
78dB @ 5V, 10cm
Current - Supply
1mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.669" Dia (17.00mm)
Height - Seated (Max)
0.331" (8.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 321
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€1.30000€1.30
10€0.98200€9.82
25€0.88240€22.06
50€0.81600€40.80
100€0.75560€75.56
250€0.68384€170.96
500€0.63514€317.57
1 000€0.59067€590.67
5 000€0.50146€2,507.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.30000
Unit Price with VAT:€1.63150